NCV7703CD2R2G | |
---|---|
DigiKey Part Number | NCV7703CD2R2GOSTR-ND - Tape & Reel (TR) NCV7703CD2R2GOSCT-ND - Cut Tape (CT) NCV7703CD2R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7703CD2R2G |
Description | IC HALF BRIDGE DRVR 1.1A 14SOIC |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7703CD2R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (3) | |
Applications | DC Motors, General Purpose | |
Interface | SPI | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 800mOhm LS, 800mOhm HS | |
Current - Output / Channel | 1.1A | |
Current - Peak Output | - | |
Voltage - Supply | 3.15V ~ 5.25V | |
Voltage - Load | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, ESD, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.77800 | ¥197.78 |
25 | ¥18.65600 | ¥466.40 |
100 | ¥14.92560 | ¥1,492.56 |
250 | ¥13.05996 | ¥3,264.99 |
500 | ¥12.68672 | ¥6,343.36 |
1,000 | ¥10.07475 | ¥10,074.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.70161 | ¥24,254.03 |
5,000 | ¥9.32847 | ¥46,642.35 |