BTN9970LVAUMA1 | ||
---|---|---|
DigiKey Part Number | 448-BTN9970LVAUMA1TR-ND - Tape & Reel (TR) 448-BTN9970LVAUMA1CT-ND - Cut Tape (CT) 448-BTN9970LVAUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BTN9970LVAUMA1 | |
Description | IC HALF BRIDGE DRIVER HSOF-7 | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge Driver DC Motors, General Purpose MOSFET (Metal Oxide) PG-HSOF-7-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | BTN9970LVAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM | |
Load Type | Capacitive and Resistive | |
Technology | MOSFET (Metal Oxide) | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 8V ~ 18V | |
Voltage - Load | 8V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Charge Pump | |
Fault Protection | Over Current, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 7-PowerSFN | |
Supplier Device Package | PG-HSOF-7-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.61000 | ¥36.61 |
10 | ¥32.85400 | ¥328.54 |
25 | ¥31.06080 | ¥776.52 |
100 | ¥26.91850 | ¥2,691.85 |
250 | ¥25.53828 | ¥6,384.57 |
500 | ¥22.91540 | ¥11,457.70 |
1,000 | ¥19.32620 | ¥19,326.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.35988 | ¥36,719.76 |