SN74AUP1G74DQER | |
---|---|
DigiKey Part Number | 296-25563-2-ND - Tape & Reel (TR) 296-25563-1-ND - Cut Tape (CT) 296-25563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G74DQER |
Description | IC FF D-TYPE SNGL 1BIT 8X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G74DQER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.12100 | ¥41.21 |
25 | ¥3.84840 | ¥96.21 |
100 | ¥3.07930 | ¥307.93 |
250 | ¥2.85948 | ¥714.87 |
500 | ¥2.41946 | ¥1,209.73 |
1,000 | ¥1.86960 | ¥1,869.60 |
2,500 | ¥1.70466 | ¥4,261.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.59468 | ¥7,973.40 |
10,000 | ¥1.48470 | ¥14,847.00 |
25,000 | ¥1.40771 | ¥35,192.75 |
50,000 | ¥1.37472 | ¥68,736.00 |