590 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,181 In Stock | 1 : ¥1.48000 Cut Tape (CT) 4,000 : ¥0.54623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 27 nH | ±2% | 590 mA | - | Unshielded | 116mOhm Max | 42 @ 250MHz | 2.8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
127,631 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,500 : ¥1.14091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 590 mA | 800mA | Shielded | 432mOhm Max | - | 16MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
94,540 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.20747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 590 mA | 730mA | Shielded | 756mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
4,097 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.39863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 68 µH | ±20% | 590 mA | 650mA | Shielded | 1.36Ohm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
15,712 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,500 : ¥1.57379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 590 mA | 700mA | Shielded | 834mOhm | - | 3.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
31,822 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.71001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 220 µH | ±20% | 590 mA | 700mA | Shielded | 834mOhm | - | 3.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.185" (4.70mm) | |||
8,752 In Stock | 1 : ¥5.91000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 590 mA | - | Unshielded | 1.6Ohm Max | 20 @ 796kHz | 1.6MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
20,895 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,000 : ¥2.77065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 590 mA | - | Shielded | 372mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
1,708 In Stock | 1 : ¥1.40000 Cut Tape (CT) 4,000 : ¥0.51748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 27 nH | ±5% | 590 mA | - | Unshielded | 116mOhm Max | 42 @ 250MHz | 2.8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
8,669 In Stock | 1 : ¥1.81000 Cut Tape (CT) 4,000 : ¥0.56439 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 590 mA | 440mA | Unshielded | 507mOhm Max | - | 80MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
6,288 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.81174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 78 nH | ±2% | 590 mA | - | Unshielded | 410mOhm Max | 28 @ 150MHz | 2.28GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
4,090 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.61570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 75 nH | ±2% | 590 mA | - | Unshielded | 410mOhm Max | 28 @ 150MHz | 2.28GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
2,247 In Stock | 1 : ¥2.30000 Cut Tape (CT) 1,000 : ¥0.97683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 590 mA | 730mA | Unshielded | 253.5mOhm Max | - | 20MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
23,491 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.95518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 590 mA | 440mA | Unshielded | 364mOhm Max | - | 600MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | |||
1,852 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.15571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 590 mA | 410mA | Shielded | 1.441Ohm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
3,747 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.23764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 590 mA | 490mA | Shielded | 913mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
2,812 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥2.24583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Wirewound | Non-Magnetic | 23 nH | ±5% | 590 mA | - | Unshielded | 46mOhm Max | 60 @ 436MHz | 1GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.079" (2.00mm) | |||
3,662 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥3.53868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 590 mA | 680mA | Shielded | 636mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
1,975 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥3.62230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 590 mA | 470mA | Shielded | 1.344Ohm Max | - | 2MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.230" (5.85mm) | |||
776 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Molded | Phenolic | 470 nH | ±10% | 590 mA | - | Unshielded | 350mOhm Max | 30 @ 25MHz | 340MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
236 In Stock | 1 : ¥18.64000 Cut Tape (CT) 500 : ¥9.92314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Phenolic | 1.8 µH | ±10% | 590 mA | - | Unshielded | 650mOhm Max | 33 @ 7.9MHz | 150MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
707 In Stock | 1 : ¥54.02000 Bulk | Bulk | Active | Molded | Ferrite | 470 µH | ±15% | 590 mA | 290mA | Unshielded | 1.03Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
2,062 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 75 nH | ±2% | 590 mA | - | Unshielded | 410mOhm Max | 28 @ 150MHz | 2.28GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
5,074 In Stock | 1 : ¥1.89000 Cut Tape (CT) 4,000 : ¥0.74410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 78 nH | ±5% | 590 mA | - | Unshielded | 410mOhm Max | 28 @ 150MHz | 2.28GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
2,750 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.20747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 590 mA | 610mA | Shielded | 580mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) |