1537-18K | ||
---|---|---|
DigiKey Part Number | 1134-1090-2-ND - Tape & Reel (TR) 1134-1090-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1537-18K | |
Description | FIXED IND 1.8UH 590MA 650MOHM TH | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 1.8 µH Unshielded Inductor 590 mA 650mOhm Max Axial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 33 @ 7.9MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥15.81100 | ¥158.11 |
25 | ¥14.57320 | ¥364.33 |
50 | ¥13.02500 | ¥651.25 |
100 | ¥10.85360 | ¥1,085.36 |
250 | ¥10.54344 | ¥2,635.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.92314 | ¥4,961.57 |
1,000 | ¥9.30300 | ¥9,303.00 |
2,500 | ¥8.99291 | ¥22,482.28 |
5,000 | ¥8.68280 | ¥43,414.00 |