Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,333 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.20747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 500 mA | 490mA | Shielded | 818mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
2,000 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.20747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 970 mA | 1.2A | Shielded | 219mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
1,950 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.20747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 410 mA | 430mA | Shielded | 1.232Ohm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
2,750 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.20747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 590 mA | 610mA | Shielded | 580mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
3,858 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 910 mA | 1A | Shielded | 248mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
1,880 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥0.86198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 470 nH | ±30% | 1.2 A | 1.65A | Shielded | 140mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
1,027 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.20747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 840 mA | 770mA | Shielded | 290mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
525 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥1.20747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 700 mA | 730mA | Shielded | 416mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) |