BRL1608T1R5M | ||
---|---|---|
DigiKey Part Number | 587-2898-2-ND - Tape & Reel (TR) 587-2898-1-ND - Cut Tape (CT) 587-2898-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BRL1608T1R5M | |
Description | FIXED IND 1.5UH 590MA 364MOHM SM | |
Customer Reference | ||
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 590 mA 364mOhm Max 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | BRL1608T1R5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 440mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 364mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.93700 | ¥19.37 |
25 | ¥1.78960 | ¥44.74 |
50 | ¥1.64180 | ¥82.09 |
100 | ¥1.44730 | ¥144.73 |
250 | ¥1.40280 | ¥350.70 |
500 | ¥1.25374 | ¥626.87 |
1,000 | ¥1.01484 | ¥1,014.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95518 | ¥2,865.54 |
6,000 | ¥0.92533 | ¥5,551.98 |
15,000 | ¥0.89548 | ¥13,432.20 |
30,000 | ¥0.86563 | ¥25,968.90 |
75,000 | ¥0.83578 | ¥62,683.50 |