340 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
176,117 In Stock | 1 : ¥2.05000 Cut Tape (CT) 1,000 : ¥0.85985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 340 mA | 270mA | Unshielded | 1.82Ohm Max | - | 6MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
52,113 In Stock | 1 : ¥2.05000 Cut Tape (CT) 1,000 : ¥0.85985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 340 mA | 270mA | Unshielded | 1.82Ohm Max | - | 6MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
1,035 In Stock | 1 : ¥58.37000 Bulk | Bulk | Active | Molded | Ferrite | 1.5 mH | ±15% | 340 mA | 160mA | Unshielded | 3Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
1,958,239 In Stock | 1 : ¥0.99000 Cut Tape (CT) 2,000 : ¥0.38818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±5% | 340 mA | - | Unshielded | 540mOhm | 30 @ 7.96MHz | 75MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
6,504 In Stock | 1 : ¥1.15000 Cut Tape (CT) 2,000 : ¥0.46268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 10 µH | ±10% | 340 mA | - | Unshielded | 250mOhm | - | 30MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
41,560 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.45999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 68 nH | ±5% | 340 mA | - | Unshielded | 380mOhm Max | 38 @ 200MHz | 2.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
19,735 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.48874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 68 nH | ±2% | 340 mA | - | Unshielded | 380mOhm Max | 38 @ 200MHz | 2.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
11,935 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.66249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 340 mA | 240mA | Unshielded | 1.56Ohm Max | - | 40MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
4,537 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.66249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 340 mA | 240mA | Unshielded | 1.56Ohm Max | - | 40MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
13,651 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 56 nH | ±2% | 340 mA | - | Unshielded | 996mOhm Max | 25 @ 200MHz | 2.9GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
45,894 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±10% | 340 mA | 240mA | Shielded | 1.76Ohm | 15 @ 2.5MHz | 20MHz | - | -40°C ~ 125°C | 2.5 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.047" (1.20mm) | |||
3,467 In Stock | 1 : ¥2.05000 Cut Tape (CT) 1,000 : ¥0.85985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 100 µH | ±20% | 340 mA | 270mA | Unshielded | 1.82Ohm Max | - | 6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
12,808 In Stock | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.85464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±5% | 340 mA | - | Unshielded | 1.3Ohm Max | 45 @ 2.52MHz | 6.3MHz | - | -55°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | - | |||
15,232 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥1.22320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 3.9 nH | ±0.1nH | 340 mA | - | Unshielded | 500mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | |||
3,820 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.33812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 340 mA | 420mA | Shielded | 1.38Ohm | 10 @ 100kHz | 4MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
1,352 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.2 mH | ±10% | 340 mA | 360mA | Unshielded | 4.7Ohm Max | 50 @ 252kHz | 800kHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
60,863 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±30% | 340 mA | 200mA | Shielded | 1.25Ohm Max | 11.3 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
3,479 In Stock | 1 : ¥7.47000 Cut Tape (CT) 1,000 : ¥3.58174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 330 µH | ±20% | 340 mA | 400mA | Shielded | 1.5Ohm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.185" (4.70mm) | |||
3,973 In Stock | 1 : ¥8.54000 Cut Tape (CT) 2,000 : ¥4.53160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 340 mA | 220mA | Shielded | 1.864Ohm Max | - | 5.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4828 | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
5,370 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.22991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 340 mA | 350mA | Shielded | 2.2Ohm Max | - | 1.8MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
6,721 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.25704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Ceramic | 3.7 nH | ±0.1nH | 340 mA | - | Unshielded | 550mOhm Max | 13 @ 500MHz | 6GHz | - | -45°C ~ 85°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
30,572 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.56357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 56 nH | ±5% | 340 mA | - | Unshielded | 996mOhm Max | 25 @ 200MHz | 2.9GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
8,072 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.55046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 56 nH | ±5% | 340 mA | - | Unshielded | 996mOhm Max | 25 @ 200MHz | 2.9GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
17,428 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.64220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 56 nH | ±2% | 340 mA | - | Unshielded | 996mOhm Max | 25 @ 200MHz | 2.9GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
8,500 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥1.43322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Non-Magnetic | 1.5 nH | ±0.1nH | 340 mA | - | Unshielded | 128mOhm Max | 25 @ 450MHz | 14GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.023" W (1.00mm x 0.58mm) | 0.018" (0.45mm) |