SRN2012T-220K | |
---|---|
DigiKey Part Number | 118-SRN2012T-220KTR-ND - Tape & Reel (TR) 118-SRN2012T-220KCT-ND - Cut Tape (CT) 118-SRN2012T-220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2012T-220K |
Description | IND,2X1.2X1.2MM,22UH10%,0.34A,SE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 340 mA 1.76Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 240mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.76Ohm | |
Q @ Freq | 15 @ 2.5MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.51100 | ¥15.11 |
25 | ¥1.39240 | ¥34.81 |
50 | ¥1.27740 | ¥63.87 |
100 | ¥1.12630 | ¥112.63 |
250 | ¥1.09120 | ¥272.80 |
500 | ¥0.97510 | ¥487.55 |
1,000 | ¥0.78933 | ¥789.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.78933 | ¥1,578.66 |
4,000 | ¥0.74291 | ¥2,971.64 |
6,000 | ¥0.71970 | ¥4,318.20 |
10,000 | ¥0.69648 | ¥6,964.80 |
50,000 | ¥0.65005 | ¥32,502.50 |