B82464G4105M000 | |
---|---|
DigiKey Part Number | 495-1798-2-ND - Tape & Reel (TR) 495-1798-1-ND - Cut Tape (CT) 495-1798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464G4105M000 |
Description | FIXED IND 1MH 340MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 340 mA 2.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464G4105M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.50100 | ¥115.01 |
25 | ¥10.60000 | ¥265.00 |
50 | ¥9.47200 | ¥473.60 |
100 | ¥7.89330 | ¥789.33 |
250 | ¥7.66784 | ¥1,916.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥6.22991 | ¥4,672.43 |
1,500 | ¥6.02895 | ¥9,043.42 |
3,750 | ¥5.82798 | ¥21,854.92 |
5,250 | ¥5.62702 | ¥29,541.85 |