LSQPA322525T101MR | |
---|---|
DigiKey Part Number | 587-LSQPA322525T101MRTR-ND - Tape & Reel (TR) 587-LSQPA322525T101MRCT-ND - Cut Tape (CT) 587-LSQPA322525T101MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA322525T101MR |
Description | FIXED IND 100UH 340MA 1.82OHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 340 mA 1.82Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 270mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.82Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.64200 | ¥16.42 |
25 | ¥1.51720 | ¥37.93 |
50 | ¥1.39060 | ¥69.53 |
100 | ¥1.22650 | ¥122.65 |
250 | ¥1.18872 | ¥297.18 |
500 | ¥1.06212 | ¥531.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.85985 | ¥859.85 |
3,000 | ¥0.80925 | ¥2,427.75 |
5,000 | ¥0.78396 | ¥3,919.80 |
10,000 | ¥0.75867 | ¥7,586.70 |
25,000 | ¥0.73338 | ¥18,334.50 |
50,000 | ¥0.70809 | ¥35,404.50 |