CBC3225T101MR | ||
---|---|---|
DigiKey Part Number | 587-1628-2-ND - Tape & Reel (TR) 587-1628-1-ND - Cut Tape (CT) 587-1628-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CBC3225T101MR | |
Description | FIXED IND 100UH 340MA 1.82OHM SM | |
Customer Reference | ||
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 340 mA 1.82Ohm Max 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CBC3225T101MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 270mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.82Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
10 | ¥1.62600 | ¥16.26 |
25 | ¥1.50240 | ¥37.56 |
50 | ¥1.37720 | ¥68.86 |
100 | ¥1.21460 | ¥121.46 |
250 | ¥1.17720 | ¥294.30 |
500 | ¥1.05184 | ¥525.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.85152 | ¥851.52 |
3,000 | ¥0.80141 | ¥2,404.23 |
5,000 | ¥0.77637 | ¥3,881.85 |
10,000 | ¥0.75132 | ¥7,513.20 |
25,000 | ¥0.72627 | ¥18,156.75 |
50,000 | ¥0.70123 | ¥35,061.50 |