255 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,571 In Stock | 1 : ¥1.15000 Cut Tape (CT) 2,000 : ¥0.46268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 22 µH | ±10% | 255 mA | - | Unshielded | 490mOhm | - | 19MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
7,116 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±5% | 255 mA | - | Unshielded | 1.5Ohm Max | 50 @ 2.5MHz | 10MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
2,055 In Stock | 1 : ¥1.15000 Cut Tape (CT) 2,000 : ¥0.46716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 255 mA | - | Unshielded | 490mOhm | - | 19MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
3,388 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.55220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 5.6 µH | ±5% | 255 mA | - | Unshielded | 880mOhm | 25 @ 7.96MHz | 36MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
2,235 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.98898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 255 mA | - | Unshielded | 1.3Ohm Max | - | 55MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.037" (0.95mm) | |||
6,092 In Stock | 1 : ¥4.84000 Cut Tape (CT) 5,000 : ¥2.09276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Non-Magnetic | 8.2 nH | ±0.1nH | 255 mA | - | Unshielded | 570mOhm Max | 29 @ 450MHz | 3.95GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.023" W (1.00mm x 0.58mm) | 0.018" (0.45mm) | |||
211 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,000 : ¥0.73166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 22 µH | ±10% | 255 mA | - | Unshielded | 490mOhm | - | 19MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
2,443 In Stock | 1 : ¥1.15000 Cut Tape (CT) 2,000 : ¥0.46268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 22 µH | ±10% | 255 mA | - | Unshielded | 490mOhm | - | 19MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
1,995 In Stock | 1 : ¥1.15000 Cut Tape (CT) 2,000 : ¥0.46716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 22 µH | ±20% | 255 mA | - | Unshielded | 490mOhm | - | 19MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
1,900 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.55220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 5.6 µH | ±5% | 255 mA | - | Unshielded | 880mOhm | 25 @ 7.96MHz | 36MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
1,288 In Stock | 1 : ¥2.05000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 5.6 µH | ±5% | 255 mA | - | Unshielded | 880mOhm | - | 36MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.46268 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 22 µH | ±10% | 255 mA | - | Unshielded | 490mOhm | - | 19MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.46716 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 22 µH | ±20% | 255 mA | - | Unshielded | 490mOhm | - | 19MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55220 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 5.6 µH | ±5% | 255 mA | - | Unshielded | 880mOhm | 25 @ 7.96MHz | 36MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥0.63678 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 255 mA | - | Unshielded | 1.7Ohm Max | 50 @ 2.52MHz | 10MHz | - | -25°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | Axial | 0.110" Dia x 0.245" L (2.80mm x 6.22mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77110 - | - | Active | - | Ferrite | 33 µH | ±10% | 255 mA | - | Unshielded | 1.5Ohm Max | 40 @ 2.52MHz | 10MHz | - | -20°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 2,000 : ¥0.86826 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 5.6 µH | ±5% | 255 mA | - | Unshielded | 200mOhm Max | 25 @ 7.96MHz | 36MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock | 2,000 : ¥0.97540 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Wirewound | - | 22 µH | ±20% | 255 mA | - | Unshielded | 637mOhm Max | - | 19MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 15 nH | ±10% | 255 mA | - | Unshielded | 380mOhm Max | 10 @ 100MHz | 1.8GHz | - | -20°C ~ 85°C | 100 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | 800 : ¥3.50231 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 mH | ±10% | 255 mA | 198mA | Unshielded | 4Ohm Max | - | 2MHz | - | -40°C ~ 125°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.311" Dia (7.90mm) | 0.354" (9.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥7.96000 Cut Tape (CT) 6,000 : ¥3.53464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±20% | 255 mA | - | Shielded | 1.52Ohm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.240" L x 0.240" W (6.10mm x 6.10mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,200 : ¥11.69093 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 18 µH | ±20% | 255 mA | - | Unshielded | 3.1Ohm Max | 50 @ 2.5MHz | 30MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥11.69093 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 18 µH | ±20% | 255 mA | - | Unshielded | 3.1Ohm Max | 50 @ 2.5MHz | 30MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥12.31279 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 18 µH | ±10% | 255 mA | - | Unshielded | 3.1Ohm Max | 50 @ 2.5MHz | 30MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥12.31279 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 18 µH | ±10% | 255 mA | - | Unshielded | 3.1Ohm Max | 50 @ 2.5MHz | 30MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) |