LB3218T220KV | |
---|---|
DigiKey Part Number | 587-4082-2-ND - Tape & Reel (TR) 587-4082-1-ND - Cut Tape (CT) 587-4082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB3218T220KV |
Description | FIXED IND 22UH 255MA 490MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 255 mA 490mOhm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB3218T220KV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 490mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 (3218 Metric) | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.92100 | ¥19.21 |
25 | ¥1.77320 | ¥44.33 |
50 | ¥1.62560 | ¥81.28 |
100 | ¥1.43340 | ¥143.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.73171 | ¥1,463.42 |