Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,200 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,200 : ¥12.62455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 9.1 µH | ±5% | 260 mA | - | Unshielded | 3Ohm Max | 55 @ 7.9MHz | 52MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
2,190 In Stock | 1 : ¥24.63000 Cut Tape (CT) 2,200 : ¥12.31358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 150 µH | ±10% | 116 mA | - | Unshielded | 15Ohm Max | 30 @ 790kHz | 11MHz | - | -55°C ~ 125°C | 790 kHz | - | Surface Mount | Nonstandard | - | 0.311" L x 0.128" W (7.90mm x 3.25mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 360 nH | ±20% | 882 mA | - | Unshielded | 260mOhm Max | 30 @ 25MHz | 385MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 110 nH | ±20% | 1.542 A | - | Unshielded | 85mOhm Max | 40 @ 25MHz | 660MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 120 nH | ±20% | 1.499 A | - | Unshielded | 90mOhm Max | 40 @ 25MHz | 640MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 150 nH | ±20% | 1.422 A | - | Unshielded | 100mOhm Max | 38 @ 25MHz | 600MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 620 nH | ±20% | 606 mA | - | Unshielded | 550mOhm Max | 28 @ 25MHz | 290MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 160 nH | ±20% | 1.356 A | - | Unshielded | 110mOhm Max | 35 @ 25MHz | 580MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 220 nH | ±20% | 1.202 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 120 nH | ±20% | 1.499 A | - | Unshielded | 90mOhm Max | 40 @ 25MHz | 640MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 910 nH | ±20% | 468 mA | - | Unshielded | 925mOhm Max | 25 @ 25MHz | 240MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 110 nH | ±20% | 1.542 A | - | Unshielded | 85mOhm Max | 40 @ 25MHz | 660MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 200 nH | ±20% | 1.247 A | - | Unshielded | 130mOhm Max | 33 @ 25MHz | 530MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 180 nH | ±20% | 1.298 A | - | Unshielded | 120mOhm Max | 35 @ 25MHz | 550MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 160 nH | ±20% | 1.356 A | - | Unshielded | 110mOhm Max | 35 @ 25MHz | 580MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 510 nH | ±20% | 649 mA | - | Unshielded | 420mOhm Max | 30 @ 25MHz | 310MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 300 nH | ±20% | 1.032 A | - | Unshielded | 190mOhm Max | 30 @ 25MHz | 420MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 270 nH | ±20% | 1.124 A | - | Unshielded | 160mOhm Max | 33 @ 25MHz | 430MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 470 nH | ±20% | 760 mA | - | Unshielded | 350mOhm Max | 30 @ 25MHz | 330MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 270 nH | ±20% | 1.124 A | - | Unshielded | 160mOhm Max | 33 @ 25MHz | 430MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 330 nH | ±20% | 959 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 820 nH | ±20% | 488 mA | - | Unshielded | 850mOhm Max | 28 @ 25MHz | 250MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 130 nH | ±20% | 1.459 A | - | Unshielded | 95mOhm Max | 38 @ 25MHz | 625MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 330 nH | ±20% | 959 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥10.19913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 620 nH | ±20% | 606 mA | - | Unshielded | 550mOhm Max | 28 @ 25MHz | 290MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) |