HL028R2BTTR | |
---|---|
DigiKey Part Number | 478-6927-2-ND - Tape & Reel (TR) 478-6927-1-ND - Cut Tape (CT) 478-6927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HL028R2BTTR |
Description | FIXED IND 8.2NH 255MA 570MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 255 mA 570mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HL028R2BTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 8.2 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 570mOhm Max | |
Q @ Freq | 29 @ 450MHz | |
Frequency - Self Resonant | 3.95GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.18700 | ¥41.87 |
25 | ¥3.83560 | ¥95.89 |
50 | ¥3.48760 | ¥174.38 |
100 | ¥3.10420 | ¥310.42 |
250 | ¥2.92996 | ¥732.49 |
500 | ¥2.51156 | ¥1,255.78 |
1,000 | ¥2.23243 | ¥2,232.43 |
2,500 | ¥2.16268 | ¥5,406.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.09289 | ¥10,464.45 |
10,000 | ¥2.02314 | ¥20,231.40 |
25,000 | ¥1.95338 | ¥48,834.50 |