Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : ¥0.40313 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 15 µH | ±20% | 100 mA | - | Unshielded | 2.197Ohm Max | - | 28MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.40313 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 68 µH | ±20% | 50 mA | - | Unshielded | 10.14Ohm Max | - | 10MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.42537 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 10 µH | ±20% | 165 mA | - | Unshielded | 250mOhm | - | 30MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.42537 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 10 µH | ±10% | 165 mA | - | Unshielded | 250mOhm | - | 30MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.42537 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 100 µH | ±10% | 60 mA | - | Unshielded | 2.1Ohm | - | 9MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.42537 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 680 µH | ±10% | 20 mA | - | Unshielded | 17Ohm | - | 3MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.42537 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 33 µH | ±20% | 95 mA | - | Unshielded | 700mOhm | - | 15MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.42537 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 22 µH | ±20% | 115 mA | - | Unshielded | 500mOhm | - | 19MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.42537 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 470 µH | ±10% | 25 mA | - | Unshielded | 10Ohm | - | 3.5MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.42537 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 22 µH | ±10% | 115 mA | - | Unshielded | 500mOhm | - | 19MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.42537 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 235 mA | - | Unshielded | 100mOhm | - | 46MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.42537 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 220 µH | ±10% | 40 mA | - | Unshielded | 4.5Ohm | - | 5.5MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.42537 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 330 µH | ±10% | 30 mA | - | Unshielded | 7Ohm | - | 4.5MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.42537 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1 mH | ±20% | 15 mA | - | Unshielded | 24Ohm | - | 2.4MHz | - | -40°C ~ 105°C | 252 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.42537 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 100 µH | ±20% | 60 mA | - | Unshielded | 2.1Ohm | - | 9MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.42537 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 47 µH | ±20% | 85 mA | - | Unshielded | 950mOhm | - | 12MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.42537 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1 mH | ±10% | 15 mA | - | Unshielded | 24Ohm | - | 2.4MHz | - | -40°C ~ 105°C | 252 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.43280 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 15 µH | ±20% | 145 mA | - | Unshielded | 320mOhm | - | 23MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.43280 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 47 µH | ±10% | 85 mA | - | Unshielded | 950mOhm | - | 12MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.43280 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 340 mA | - | Unshielded | 90mOhm | - | 68MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.43280 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 68 µH | ±20% | 70 mA | - | Unshielded | 1.5Ohm | - | 9.5MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.43280 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 280 mA | - | Unshielded | 110mOhm | - | 54MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.43280 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 470 µH | ±20% | 25 mA | - | Unshielded | 10Ohm | - | 3.5MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.43280 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 150 µH | ±20% | 45 mA | - | Unshielded | 3.2Ohm | - | 7MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.43280 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 330 µH | ±20% | 30 mA | - | Unshielded | 7Ohm | - | 4.5MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) |