240 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,652 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.73585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±5% | 240 mA | - | Unshielded | 550mOhm Max | 20 @ 7.96MHz | 440MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
4,753 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥6.69213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 240 mA | 180mA | Shielded | 2.7Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
15,392 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 240 mA | - | Unshielded | 1.43Ohm Max | 15 @ 2.52MHz | 17MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
5,766 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.40622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 mH | ±20% | 240 mA | 250mA | Shielded | 6.9Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.118" (3.00mm) | |||
1,960 In Stock | 1 : ¥3.04000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 240 mA | 360mA | Shielded | 1.2Ohm Max | - | 10MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 (3030 Metric) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
8,370 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.43913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 470 µH | ±10% | 240 mA | - | Unshielded | 3.4Ohm Max | - | 1.4MHz | - | -40°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
13,946 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 2.2 mH | ±10% | 240 mA | - | Unshielded | 4.5Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
4,085 In Stock | 1 : ¥5.91000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±10% | 240 mA | - | Unshielded | 13.6Ohm Max | 15 @ 252kHz | 500kHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
10,099 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±30% | 240 mA | 155mA | Shielded | 2.6Ohm Max | 13.26 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
45,161 In Stock | 1 : ¥8.21000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 240 mA | 360mA | Unshielded | 2.5Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.275" Dia x 0.700" L (6.99mm x 17.78mm) | - | |||
2,295 In Stock | 1 : ¥8.37000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±5% | 240 mA | 250mA | Unshielded | 9.5Ohm Max | - | 600kHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
1,511 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,500 : ¥3.70017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 240 mA | 460mA | Unshielded | 4.73Ohm Max | 20 @ 796kHz | 2.6MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
596 In Stock | 1 : ¥10.43000 Cut Tape (CT) 700 : ¥5.55773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 mH | ±20% | 240 mA | 360mA | Shielded | 7.3Ohm | - | 759kHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8065 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.256" (6.50mm) | |||
2,898 In Stock | 1 : ¥1.31000 Cut Tape (CT) 15,000 : ¥0.24377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 12 nH | ±3% | 240 mA | - | Unshielded | 1.4Ohm Max | 16 @ 500MHz | 3.2GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.026" L x 0.014" W (0.65mm x 0.35mm) | 0.016" (0.40mm) | |||
4,355 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.55220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±5% | 240 mA | - | Unshielded | 970mOhm | 25 @ 7.96MHz | 33MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
5,635 In Stock | 1 : ¥1.64000 Cut Tape (CT) 4,000 : ¥0.61810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 180 nH | ±5% | 240 mA | - | Unshielded | 1.25Ohm Max | 25 @ 100MHz | 990MHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
7,223 In Stock | 1 : ¥1.72000 Cut Tape (CT) 4,000 : ¥0.64686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 180 nH | ±2% | 240 mA | - | Unshielded | 1.25Ohm Max | 25 @ 100MHz | 990MHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
1,545 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.68655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 240 mA | 110mA | Unshielded | 3.12Ohm Max | - | 11MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
4,541 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 240 mA | - | Unshielded | 1.43Ohm Max | 15 @ 2.52MHz | 17MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,061 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.71639 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 240 mA | 250mA | Unshielded | 2.34Ohm Max | - | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
3,600 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.87393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 240 mA | 270mA | Unshielded | 2.21Ohm Max | - | 13MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
3,952 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.93004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 240 mA | - | Unshielded | 1.43Ohm Max | 15 @ 2.52MHz | 17MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,813 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,000 : ¥1.53088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±10% | 240 mA | - | Unshielded | 880mOhm Max | 25 @ 7.96MHz | 110MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.083" (2.10mm) | |||
16,466 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.60772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±5% | 240 mA | - | Unshielded | 880mOhm Max | 25 @ 7.96MHz | 110MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.083" (2.10mm) | |||
4,153 In Stock | 1 : ¥3.94000 Cut Tape (CT) 10,000 : ¥1.64415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 640 nH | ±10% | 240 mA | - | Unshielded | 1.4Ohm Max | - | 870MHz | - | -40°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.040" L x 0.022" W (1.02mm x 0.55mm) | 0.026" (0.66mm) |