Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,190 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 1 mH | ±10% | 330 mA | - | Unshielded | 2.1Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
5,376 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 68 mH | ±10% | 40 mA | - | Unshielded | 152Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
13,946 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 2.2 mH | ±10% | 240 mA | - | Unshielded | 4.5Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
2,001 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 220 µH | ±10% | 700 mA | - | Unshielded | 470mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
1,720 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 10 µH | ±10% | 3 A | - | Unshielded | 31mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
1,295 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 10 mH | ±10% | 85 mA | - | Unshielded | 23.8Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
2,092 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 330 µH | ±10% | 580 mA | - | Unshielded | 640mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
1,635 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 470 µH | ±10% | 450 mA | - | Unshielded | 1.05Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
1,113 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 3.3 µH | ±20% | 4.8 A | - | Unshielded | 13mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
653 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 100 µH | ±10% | 1 A | - | Unshielded | 240mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
909 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 47 µH | ±10% | 1.5 A | - | Unshielded | 110mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
668 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 47 mH | ±10% | 45 mA | - | Unshielded | 120Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
325 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 22 mH | ±10% | 70 mA | - | Unshielded | 48Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
122 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 4.7 µH | ±20% | 4.3 A | - | Unshielded | 17mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
706 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 680 µH | ±10% | 420 mA | - | Unshielded | 1.5Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
518 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 6.8 µH | ±20% | 3.5 A | - | Unshielded | 23mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
446 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 15 mH | ±10% | 80 mA | - | Unshielded | 31Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
404 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 68 µH | ±10% | 1.3 A | - | Unshielded | 150mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
368 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 3.3 mH | ±10% | 190 mA | - | Unshielded | 7Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
311 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 150 µH | ±10% | 820 mA | - | Unshielded | 330mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
307 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 15 µH | ±10% | 2.5 A | - | Unshielded | 42mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
250 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 1.5 mH | ±10% | 280 mA | - | Unshielded | 3.1Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
165 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 22 µH | ±10% | 2 A | - | Unshielded | 70mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
156 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 2.2 µH | ±20% | 5.3 A | - | Unshielded | 10mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
106 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 33 µH | ±10% | 1.8 A | - | Unshielded | 92mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) |