13R104C | ||
---|---|---|
DigiKey Part Number | 811-2046-ND | |
Manufacturer | ||
Manufacturer Product Number | 13R104C | |
Description | FIXED IND 100UH 1A 240 MOHM TH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 100 µH Unshielded Wirewound Inductor 1 A 240mOhm Max Radial, Vertical Cylinder | |
Datasheet | Datasheet | |
EDA/CAD Models | 13R104C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
25 | ¥4.76160 | ¥119.04 |
50 | ¥4.59720 | ¥229.86 |
100 | ¥4.43300 | ¥443.30 |
250 | ¥4.10468 | ¥1,026.17 |
500 | ¥3.77630 | ¥1,888.15 |
1,000 | ¥3.69421 | ¥3,694.21 |