4600 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,315 In Stock | 1 : ¥83.41000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 3.9 CFM (0.109m³/min) | 0.040 in H2O (10.0 Pa) | Sleeve | Tubeaxial | - | 12.0dB(A) | 400 mW | 4600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) | |||
1,164 In Stock | 1 : ¥95.49000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 18.4 CFM (0.515m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Auto Restart | 34.0dB | 2.4 W | 4600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | - | |||
2,444 In Stock 5,640 Factory | 1 : ¥106.98000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 10.50mm | 21.0 CFM (0.588m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | - | 36.0dB | - | 4600 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
856 In Stock | 1 : ¥133.21000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 23.0 CFM (0.644m³/min) | 0.228 in H2O (56.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 33.0dB(A) | 1.92 W | 4600 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
276 In Stock | 1 : ¥133.20000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 23.0 CFM (0.644m³/min) | 0.228 in H2O (56.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 33.0dB(A) | 2.04 W | 4600 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
663 In Stock | 1 : ¥135.90000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 23.0 CFM (0.644m³/min) | 0.228 in H2O (56.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 33.0dB(A) | 2.04 W | 4600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
126 In Stock | 1 : ¥677.53000 Box | Box | Active | 24VDC | Square - 127mm L x 127mm H | 38.00mm | 200.0 CFM (5.60m³/min) | 0.757 in H2O (188.6 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), PWM Control, Speed Sensor (Tach) | 58.5dB(A) | 18 W | 4600 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.816 lb (370.13 g) | |||
113 In Stock 190 Factory | 1 : ¥832.19000 Box | Box | Active | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 307.0 CFM (8.60m³/min) | 1.600 in H2O (398.6 Pa) | Ball | Tubeaxial | Auto Restart | 67.0dB | - | 4600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
168 In Stock | 1 : ¥3,137.74000 Bulk | Bulk | Active | 48VDC | Round - 200mm Dia | 70.00mm | 544.4 CFM (15.24m³/min) | - | Ball | Tubeaxial | - | 69.0dB(A) | 100 W | 4600 RPM | 2 Wire Leads | - | -13 ~ 140°F (-25 ~ 60°C) | CE, CSA, UL, VDE | 4 lbs (1.8 kg) | |||
1,064 In Stock | 1 : ¥83.41000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 3.9 CFM (0.109m³/min) | 0.040 in H2O (10.0 Pa) | Sleeve | Tubeaxial | - | 12.0dB(A) | 480 mW | 4600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) | |||
1,480 In Stock | 1 : ¥91.29000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 24.0 CFM (0.672m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 36.0dB(A) | - | 4600 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.139 lb (63.05 g) | |||
345 In Stock | 1 : ¥119.30000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 74.5mm L x 90mm H | 5.52mm | 5.7 CFM (0.160m³/min) | 0.624 in H2O (155.4 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 41.9dB(A) | 2.5 W | 4600 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.102 lb (46.27 g) | |||
2,199 In Stock | 1 : ¥122.90000 Box | Box | Active | 12VDC | Square - 52mm L x 52mm H | 15.00mm | 9.0 CFM (0.252m³/min) | 0.128 in H2O (31.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 27.0dB(A) | 1.2 W | 4600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.122 lb (55.34 g) | |||
308 In Stock | 1 : ¥135.92000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 23.0 CFM (0.644m³/min) | 0.228 in H2O (56.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 33.0dB(A) | 1.92 W | 4600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
110 In Stock | 1 : ¥145.42000 Box | Box | Active | 48VDC | Square - 80mm L x 80mm H | 25.00mm | 55.1 CFM (1.54m³/min) | 0.355 in H2O (88.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 41.0dB(A) | 4.8 W | 4600 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
144 In Stock | 1 : ¥320.67000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 23.0 CFM (0.644m³/min) | 0.228 in H2O (56.8 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 33.0dB(A) | 2.04 W | 4600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UR | 0.222 lb (100.7 g) | |||
35 In Stock | 1 : ¥610.64000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 212.6 CFM (5.95m³/min) | 0.844 in H2O (210.2 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 58.5dB(A) | 20.4 W | 4600 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.772 lb (350.17 g) | |||
1,196 In Stock | 1 : ¥95.49000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 18.4 CFM (0.515m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Auto Restart | 34.0dB | 1.9 W | 4600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | - | |||
915 In Stock | 1 : ¥112.71000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 23.0 CFM (0.644m³/min) | 0.228 in H2O (56.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 33.0dB(A) | 1.92 W | 4600 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.176 lb (80.00 g) | |||
147 In Stock | 1 : ¥112.71000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 23.0 CFM (0.644m³/min) | 0.228 in H2O (56.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 33.0dB(A) | 2.04 W | 4600 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.176 lb (80.00 g) | |||
448 In Stock | 1 : ¥115.60000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 23.0 CFM (0.644m³/min) | 0.228 in H2O (56.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 33.0dB(A) | 2.04 W | 4600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.176 lb (80.00 g) | |||
160 In Stock | 1 : ¥115.60000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 23.0 CFM (0.644m³/min) | 0.228 in H2O (56.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 33.0dB(A) | 1.92 W | 4600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.176 lb (80.00 g) | |||
200 In Stock | 1 : ¥136.53000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 18.0 CFM (0.504m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 33.0dB(A) | - | 4600 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.111 lb (50.35 g) | |||
1,490 In Stock | 1 : ¥153.66000 Box | Box | Active | 12VDC | Square/Rounded - 51mm L x 52.6mm H | 15.00mm | 3.2 CFM (0.090m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 35.0dB(A) | 720 mW | 4600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.073 lb (33.11 g) | |||
125 In Stock | 1 : ¥156.83000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 23.3 CFM (0.652m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 30.0dB(A) | 1.44 W | 4600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - |