9RA0624S40011 | |
---|---|
DigiKey Part Number | 1688-9RA0624S40011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0624S40011 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.3 CFM (0.652m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 23.3 CFM (0.652m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 30.0dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.83000 | ¥156.83 |
10 | ¥143.21100 | ¥1,432.11 |
25 | ¥137.77760 | ¥3,444.44 |
80 | ¥128.71175 | ¥10,296.94 |
160 | ¥118.74163 | ¥18,998.66 |
320 | ¥116.92869 | ¥37,417.18 |
560 | ¥116.02239 | ¥64,972.54 |