109R0612S402 | ||
---|---|---|
DigiKey Part Number | 1688-1247-ND | |
Manufacturer | ||
Manufacturer Product Number | 109R0612S402 | |
Description | FAN AXIAL 60X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.0 CFM (0.644m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 109R0612S402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 23.0 CFM (0.644m³/min) | |
Static Pressure | 0.228 in H2O (56.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 33.0dB(A) | |
Power (Watts) | 2.04 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.20000 | ¥133.20 |
10 | ¥127.15400 | ¥1,271.54 |
25 | ¥119.58400 | ¥2,989.60 |
80 | ¥115.04238 | ¥9,203.39 |
160 | ¥105.96000 | ¥16,953.60 |
320 | ¥99.14816 | ¥31,727.41 |
560 | ¥97.63438 | ¥54,675.25 |