F6025E24B-RSR | ||
---|---|---|
DigiKey Part Number | 1570-1056-ND | |
Manufacturer | ||
Manufacturer Product Number | F6025E24B-RSR | |
Description | FAN AXIAL 60X25MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.0 CFM (0.672m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 24.0 CFM (0.672m³/min) | |
Static Pressure | 0.230 in H2O (57.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 36.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.139 lb (63.05 g) | |
Current Rating (Amps) | 0.125A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.29000 | ¥91.29 |
10 | ¥87.13500 | ¥871.35 |
25 | ¥81.95200 | ¥2,048.80 |
50 | ¥78.83920 | ¥3,941.96 |
100 | ¥72.61530 | ¥7,261.53 |
300 | ¥67.94730 | ¥20,384.19 |
500 | ¥66.90982 | ¥33,454.91 |