DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
638 In Stock | 1 : ¥136.94000 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 32.30mm | 111.7 CFM (3.13m³/min) | 0.241 in H2O (60.0 Pa) | Ball | Tubeaxial | - | 43.3dB(A) | 5.28 W | 2750 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.469 lb (212.73 g) | |||
611 In Stock 160 Factory | 1 : ¥84.15000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.50mm | 81.0 CFM (2.27m³/min) | 0.113 in H2O (28.1 Pa) | Ball | Tubeaxial | - | 38.0dB(A) | 1.92 W | 2050 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.344 lb (156.04 g) | |||
1,443 In Stock | 1 : ¥136.94000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 32.30mm | 99.1 CFM (2.77m³/min) | 0.167 in H2O (41.6 Pa) | Ball | Tubeaxial | - | 41.1dB(A) | 3.84 W | 2400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.469 lb (212.73 g) | |||
304 In Stock | 1 : ¥147.90000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.50mm | 120.1 CFM (3.36m³/min) | 0.335 in H2O (83.4 Pa) | Ball | Tubeaxial | - | 48.0dB(A) | 9.12 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.518 lb (234.96 g) | |||
139 In Stock 440 Factory | 1 : ¥179.69000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.50mm | 96.3 CFM (2.70m³/min) | 0.228 in H2O (56.8 Pa) | Ball | Tubeaxial | - | 45.0dB(A) | 4.08 W | 2540 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.518 lb (234.96 g) | |||
428 In Stock | 1 : ¥134.22000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.50mm | 120.1 CFM (3.36m³/min) | 0.335 in H2O (83.4 Pa) | Ball | Tubeaxial | - | 48.0dB(A) | 7.44 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.518 lb (234.96 g) | |||
493 In Stock | 1 : ¥150.45000 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 38.50mm | 105.5 CFM (2.95m³/min) | 0.265 in H2O (66.0 Pa) | Ball | Tubeaxial | - | 46.7dB(A) | 8.64 W | 2800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.518 lb (234.96 g) | |||
537 In Stock 162 Factory | 1 : ¥336.10000 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 25.40mm | 150.3 CFM (4.21m³/min) | 0.489 in H2O (121.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 56.4dB(A) | 15.36 W | 4000 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.452 lb (205.02 g) | |||
59 In Stock 240 Factory | 1 : ¥113.90000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.50mm | 87.9 CFM (2.46m³/min) | 0.134 in H2O (33.5 Pa) | Ball | Tubeaxial | - | 39.1dB(A) | 3.48 W | 2200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.344 lb (156.04 g) | |||
89 In Stock 1,230 Factory | 1 : ¥119.68000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.50mm | 71.8 CFM (2.01m³/min) | 0.093 in H2O (23.2 Pa) | Ball | Tubeaxial | - | 34.4dB(A) | 1.8 W | 1800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.344 lb (156.04 g) | |||
51 In Stock | 1 : ¥179.69000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.50mm | 71.6 CFM (2.00m³/min) | 0.128 in H2O (31.8 Pa) | Ball | Tubeaxial | - | 36.2dB(A) | 2.64 W | 1950 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.518 lb (234.96 g) | |||
32 In Stock 490 Factory | 1 : ¥188.79000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.50mm | 105.5 CFM (2.95m³/min) | 0.265 in H2O (66.0 Pa) | Ball | Tubeaxial | - | 46.7dB(A) | 4.68 W | 2800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.518 lb (234.96 g) |