DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,366 In Stock | 1 : ¥63.76000 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.100 in H2O (24.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.1dB(A) | 300 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.018 lb (8.16 g) | |||
3,540 In Stock | 1 : ¥73.45000 Bulk | Bulk | Active | 5VDC | Square - 17mm L x 17mm H | 8.00mm | 0.636 CFM (0.018m³/min) | 0.068 in H2O (17.0 Pa) | Sleeve | Tubeaxial | - | 15.0dB(A) | 150 mW | 11000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.005 lb (2.27 g) | |||
4,393 In Stock | 1 : ¥74.38000 Bulk | Bulk | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 3.8 CFM (0.106m³/min) | 0.270 in H2O (67.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 26.0dB(A) | 600 mW | 14000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.015 lb (6.8 g) | |||
1,961 In Stock | 1 : ¥95.04000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.575 CFM (0.016m³/min) | 0.085 in H2O (21.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 32.0dB(A) | 100 mW | 13000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
735 In Stock | 1 : ¥157.35000 Tray | - | Tray | Active | 8 ~ 19.5VDC | Rectangular - 21mm L x 19mm H | 7.90mm | 0.006 CFM (0.0002m³/min) | 200.737 in H2O (50000.0 Pa) | - | Micro Blower | - | - | 1.2 W | - | 2 Terminals | - | 32°F ~ 113°F (0°C ~ 45°C) | - | - | ||
1,366 In Stock | 1 : ¥158.28000 Box | Box | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.510 CFM (0.014m³/min) | 0.071 in H2O (17.6 Pa) | Sleeve | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 30.0dB(A) | 180 mW | 12000 RPM | 3 Position Rectangular Connector | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.004 lb (1.81 g) | |||
789 In Stock | 1 : ¥190.67000 Bulk | Bulk | Active | 3VDC | Square - 20mm L x 20mm H | 3.20mm | 0.340 CFM (0.010m³/min) | 0.183 in H2O (45.6 Pa) | Ball | Blower | Speed Sensor (Tach) | 26.9dB(A) | 240 mW | 11000 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.004 lb (1.81 g) | |||
699 In Stock | 1 : ¥61.04000 Box | Box | Active | 5VDC | Square - 20mm L x 20mm H | 8.00mm | 1.3 CFM (0.036m³/min) | 0.150 in H2O (37.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 21.0dB(A) | 340 mW | 12000 RPM | 3 Wire Leads | - | - | CE, cURus, TUV | - | |||
909 In Stock | 1 : ¥79.14000 Box | Box | Active | 12VDC | Square - 20mm L x 20mm H | 6.50mm | 1.0 CFM (0.028m³/min) | 0.090 in H2O (22.4 Pa) | Sleeve | Tubeaxial | - | 26.0dB(A) | - | 10000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.007 lb (3.18 g) | |||
831 In Stock | 1 : ¥80.08000 Bulk | Bulk | Active | 5VDC | Square - 16mm L x 16mm H | 4.50mm | 0.424 CFM (0.012m³/min) | 0.022 in H2O (5.5 Pa) | Sleeve | Blower | - | 3.0dB(A) | 200 mW | 6000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.003 lb (1.36 g) | |||
905 In Stock | 1 : ¥92.66000 Bulk | Bulk | Active | 5VDC | Square - 20mm L x 20mm H | 8.00mm | 1.6 CFM (0.045m³/min) | 0.240 in H2O (59.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 23.0dB(A) | 450 mW | 15000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.009 lb (4.08 g) | |||
1,619 In Stock | 1 : ¥170.36000 Box | Box | Not For New Designs | 5VDC | Square - 17mm L x 17mm H | 5.28mm | 0.570 CFM (0.016m³/min) | 0.400 in H2O (99.6 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 35.9dB(A) | 400 mW | 12000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | cURus, TUV | 0.004 lb (1.81 g) | |||
82 In Stock | 1 : ¥80.67000 Box | Box | Active | 12VDC | Square - 20mm L x 20mm H | 10.30mm | 1.6 CFM (0.045m³/min) | 0.240 in H2O (59.8 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 29.2dB(A) | 960 mW | 17000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥64.35000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 6.00mm | 6.0 CFM (0.168m³/min) | 0.090 in H2O (22.4 Pa) | Sealed Sleeve | Tubeaxial | - | 30.0dB | 700 mW | 6600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | - |