MF20080V2-1000U-G99 | |
---|---|
DigiKey Part Number | 259-MF20080V2-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | MF20080V2-1000U-G99 |
Description | DC FAN 20X20X8 MM 5V 1.3 CFM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 20mm L x 20mm H Vapo-Bearing™ 1.3 CFM (0.036m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 20mm L x 20mm H | |
Width | 8.00mm | |
Air Flow | 1.3 CFM (0.036m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 21.0dB(A) | |
Power (Watts) | 340 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cURus, TUV | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.03000 | ¥61.03 |
10 | ¥58.96600 | ¥589.66 |
25 | ¥57.26040 | ¥1,431.51 |
50 | ¥53.85200 | ¥2,692.60 |
100 | ¥48.39830 | ¥4,839.83 |
250 | ¥47.71660 | ¥11,929.15 |
500 | ¥44.64888 | ¥22,324.44 |