MS2006E12D-RSR | ||
---|---|---|
DigiKey Part Number | 1570-1385-ND | |
Manufacturer | ||
Manufacturer Product Number | MS2006E12D-RSR | |
Description | FAN AXIAL 20X6.5MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 20mm L x 20mm H Sleeve 1.1 CFM (0.031m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 20mm L x 20mm H | |
Width | 6.50mm | |
Air Flow | 1.1 CFM (0.031m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 31.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.007 lb (3.18 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.04000 | ¥117.04 |
10 | ¥111.70900 | ¥1,117.09 |
25 | ¥105.05840 | ¥2,626.46 |
50 | ¥101.06900 | ¥5,053.45 |
100 | ¥93.09020 | ¥9,309.02 |
250 | ¥87.10596 | ¥21,776.49 |
500 | ¥85.77592 | ¥42,887.96 |