9GA0424P3J0011

DigiKey Part Number
1688-1554-ND
Manufacturer
Manufacturer Product Number
9GA0424P3J0011
Description
FAN AXIAL 40X28MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 23.7 CFM (0.664m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0424P3J0011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
23.7 CFM (0.664m³/min)
Static Pressure
2.150 in H2O (535.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
54.0dB(A)
Power (Watts)
6.48 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.117 lb (53.07 g)
Current Rating (Amps)
0.270A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.75000¥169.75
10¥155.03500¥1,550.35
25¥149.14400¥3,728.60
50¥139.33140¥6,966.57
126¥128.53817¥16,195.81
252¥126.57603¥31,897.16
504¥125.59482¥63,299.79
Manufacturers Standard Package