AFB0412HHB | ||
---|---|---|
DigiKey Part Number | 603-1005-ND | |
Manufacturer | ||
Manufacturer Product Number | AFB0412HHB | |
Description | FAN AXIAL 40X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.5 CFM (0.322m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | AFB0412HHB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 11.5 CFM (0.322m³/min) | |
Static Pressure | 0.359 in H2O (89.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 32.0dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.057 lb (25.85 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.74000 | ¥122.74 |
10 | ¥117.18300 | ¥1,171.83 |
25 | ¥106.02760 | ¥2,650.69 |
50 | ¥97.65680 | ¥4,882.84 |
100 | ¥87.61130 | ¥8,761.13 |
448 | ¥80.91522 | ¥36,250.02 |
896 | ¥75.33489 | ¥67,500.06 |