9HV3612P3K001

DigiKey Part Number
1688-2469-ND
Manufacturer
Manufacturer Product Number
9HV3612P3K001
Description
FAN AXIAL 36X28MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 36mm L x 36mm H Ball 25.4 CFM (0.711m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 36mm L x 36mm H
Width
28.00mm
Air Flow
25.4 CFM (0.711m³/min)
Static Pressure
5.620 in H2O (1400.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
67.0dB(A)
Power (Watts)
21 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
-
Weight
0.117 lb (53.07 g)
Current Rating (Amps)
1.75A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 60°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥212.93000¥212.93
10¥194.46700¥1,944.67
25¥187.07880¥4,676.97
50¥174.77220¥8,738.61
126¥161.23349¥20,315.42
252¥158.77214¥40,010.58
504¥157.54131¥79,400.82
Manufacturers Standard Package