109-1050 | |
---|---|
DigiKey Part Number | 109-1050-ND |
Manufacturer | |
Manufacturer Product Number | 109-1050 |
Description | FINGER GUARD 36MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36mm Sq Fan Finger Guard Nickel, Chrome Plated 2 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-1050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 36mm Sq | |
For Use With/Related Products | - | |
Features | 2 Rings | |
Material | Nickel, Chrome Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.38000 | ¥44.38 |
10 | ¥42.85400 | ¥428.54 |
25 | ¥41.61040 | ¥1,040.26 |
50 | ¥39.13440 | ¥1,956.72 |
100 | ¥35.17150 | ¥3,517.15 |
250 | ¥34.67648 | ¥8,669.12 |
500 | ¥32.44720 | ¥16,223.60 |
1,000 | ¥31.95188 | ¥31,951.88 |