9GX3612P3K001 | |
---|---|
DigiKey Part Number | 1688-2188-ND |
Manufacturer | |
Manufacturer Product Number | 9GX3612P3K001 |
Description | FAN AXIAL 36X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 36mm L x 36mm H Ball 24.4 CFM (0.683m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 36mm L x 36mm H | |
Width | 28.00mm | |
Air Flow | 24.4 CFM (0.683m³/min) | |
Static Pressure | 3.365 in H2O (838.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
Power (Watts) | 15.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.102 lb (46.27 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.67000 | ¥161.67 |
10 | ¥147.63100 | ¥1,476.31 |
25 | ¥142.02080 | ¥3,550.52 |
50 | ¥132.67920 | ¥6,633.96 |
140 | ¥122.40071 | ¥17,136.10 |
280 | ¥120.53189 | ¥33,748.93 |
560 | ¥119.59763 | ¥66,974.67 |