DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,490 In Stock | 1 : ¥70.38000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.5dB(A) | 940 mW | 8000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
209 In Stock | 1 : ¥109.91000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 51.0 CFM (1.43m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 36.0dB(A) | - | 3200 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.245 lb (111.13 g) | |||
1,153 In Stock | 1 : ¥142.04000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 38.4 CFM (1.08m³/min) | 0.544 in H2O (135.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 46.5dB(A) | 5.76 W | 6800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
388 In Stock | 1 : ¥178.50000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 60.0 CFM (1.68m³/min) | 1.486 in H2O (370.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 56.0dB(A) | 16.8 W | 10800 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
2,025 In Stock | 1 : ¥205.11000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 43.6 CFM (1.22m³/min) | 0.918 in H2O (228.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 50.5dB(A) | 6.72 W | 8000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.287 lb (130.18 g) | |||
1,401 In Stock | 1 : ¥218.45000 Tray | Tray | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 190.0 CFM (5.32m³/min) | 0.650 in H2O (161.9 Pa) | Ball | Tubeaxial | - | 54.0dB(A) | 18.2 W | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.728 lb (330.22 g) | |||
1,493 In Stock | 1 : ¥235.54000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 55.6 CFM (1.56m³/min) | 1.444 in H2O (359.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 57.5dB(A) | 10.32 W | 10000 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.287 lb (130.18 g) | |||
815 In Stock | 1 : ¥238.34000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 33.0 CFM (0.924m³/min) | - | Sintec | Tubeaxial | - | 43.0dB(A) | 3.8 W | - | 2 Wire Leads | - | - | CE, CSA, UL, VDE | 0.19 lb (86.18 g) | |||
1,927 In Stock | 1 : ¥246.00000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 8.16 W | 11000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
1,465 In Stock 600 Factory | 1 : ¥248.21000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 86.0 CFM (2.41m³/min) | 2.950 in H2O (734.8 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 66.0dB(A) | 30 W | 16000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.276 lb (125.19 g) | |||
743 In Stock | 1 : ¥274.81000 Box | Box | Active | 12VDC | Square - 70mm L x 70mm H | 38.00mm | 67.8 CFM (1.90m³/min) | 1.830 in H2O (455.8 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 57.0dB(A) | 13.2 W | 12000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.375 lb (170.1 g) | |||
253 In Stock | 1 : ¥57.63000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 23.5 CFM (0.658m³/min) | 0.210 in H2O (52.3 Pa) | Sleeve | Tubeaxial | Auto Restart | 27.0dB(A) | 1.2 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.101 lb (45.81 g) | |||
2,416 In Stock | 1 : ¥137.11000 Box | Box | Active | 24VDC | Square - 70mm L x 70mm H | 25.40mm | 52.0 CFM (1.46m³/min) | 0.433 in H2O (107.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 47.5dB(A) | 6.48 W | 5500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.199 lb (90.26 g) | |||
1,013 In Stock | 1 : ¥141.27000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 37.1 CFM (1.04m³/min) | 0.622 in H2O (155.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 44.0dB(A) | 5.76 W | 7600 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
236 In Stock | 1 : ¥146.37000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 59.0 CFM (1.65m³/min) | 1.530 in H2O (381.1 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 58.0dB(A) | 15.6 W | 11000 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | cULus, VDE | - | |||
164 In Stock | 1 : ¥175.53000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 65.0 CFM (1.82m³/min) | 1.747 in H2O (435.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 58.0dB(A) | 20.4 W | 11800 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
26 In Stock | 1 : ¥89.25000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 35.5 CFM (0.994m³/min) | 0.520 in H2O (129.5 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 48.5dB(A) | - | 6000 RPM | 2 Wire Leads | - | - | cUL, UL | 0.23 lb (104.33 g) | |||
0 In Stock Check Lead Time | 1 : ¥160.57000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 100.3 CFM (2.81m³/min) | 0.572 in H2O (142.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 52.5dB(A) | 9.6 W | 4400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) | |||
0 In Stock Check Lead Time | 1 : ¥164.99000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 55.6 CFM (1.56m³/min) | 1.444 in H2O (359.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 57.5dB(A) | 11.52 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.287 lb (130.18 g) |