614NGHH | ||
---|---|---|
DigiKey Part Number | 381-1136-ND | |
Manufacturer | ||
Manufacturer Product Number | 614NGHH | |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Sintec 33.0 CFM (0.924m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 33.0 CFM (0.924m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 43.0dB(A) | |
Power (Watts) | 3.8 W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.19 lb (86.18 g) | |
Current Rating (Amps) | - | |
Voltage Range | 18 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.80000 | ¥247.80 |
10 | ¥226.33900 | ¥2,263.39 |
25 | ¥217.73880 | ¥5,443.47 |
50 | ¥203.41460 | ¥10,170.73 |
100 | ¥187.65740 | ¥18,765.74 |
250 | ¥184.79252 | ¥46,198.13 |