AFB0624EH-A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: ¥126.26678
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 38.4 CFM (1.08m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0624EH-A

DigiKey Part Number
603-1294-ND
Manufacturer
Manufacturer Product Number
AFB0624EH-A
Description
FAN AXIAL 60X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 38.4 CFM (1.08m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0624EH-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
46.5dB(A)
Mfr
Power (Watts)
5.76 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.176 lb (80.00 g)
Width
25.40mm
Current Rating (Amps)
0.240A
Air Flow
38.4 CFM (1.08m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.544 in H2O (135.5 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-6025BF-275-439Same Sky (Formerly CUI Devices)02223-CFM-6025BF-275-439-ND¥126.26678Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.20000¥148.20
10¥119.65500¥1,196.55
25¥109.04680¥2,726.17
50¥101.47360¥5,073.68
180¥91.13828¥16,404.89
Manufacturers Standard Package