Zilog Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,117 In Stock | 1 : ¥50.49000 Tube | Tube | Last Time Buy | Verified | Z8 | 8-Bit | 12MHz | - | POR, WDT | 14 | 2KB (2K x 8) | OTP | - | 125 x 8 | 4.5V ~ 5.5V | - | Internal | 0°C ~ 70°C (TA) | Through Hole | - | 18-DIP (0.300", 7.62mm) | |||
1,273 In Stock | 1 : ¥72.41000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 31 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | - | 44-LCC (J-Lead) | |||
122,656 In Stock | 1 : ¥74.79000 Tray | Tray | Active | Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 31 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
2,815 In Stock | 1 : ¥74.79000 Tray | Tray | Active | Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 31 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
4,475 In Stock | 1 : ¥77.33000 Tray | Tray | Active | Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 46 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 12x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | - | 64-LQFP | |||
3,364 In Stock | 1 : ¥92.77000 Tube | Tube | Last Time Buy | Verified | Z8 | 8-Bit | 16MHz | - | POR, WDT | 24 | 4KB (4K x 8) | OTP | - | 237 x 8 | 3.5V ~ 5.5V | - | Internal | 0°C ~ 70°C (TA) | Through Hole | - | 28-DIP (0.600", 15.24mm) | |||
137 In Stock | 1 : ¥124.29000 Tray | Tray | Active | Not Verified | eZ80 | 8-Bit | 50MHz | Ethernet, I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 256KB (256K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
2,761 In Stock | 1 : ¥41.79000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 5x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | - | 28-SOIC (0.295", 7.50mm Width) | |||
600 In Stock | 1 : ¥54.02000 Tube | Tube | Last Time Buy | Verified | Z8 | 8-Bit | 12MHz | - | POR, WDT | 14 | 2KB (2K x 8) | OTP | - | 125 x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | - | 18-SOIC (0.295", 7.50mm Width) | |||
1,901 In Stock | 1 : ¥74.95000 Tray | Tray | Active | Not Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 60 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 12x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | - | 80-BQFP | |||
1,213 In Stock | 1 : ¥74.95000 Tray | Tray | Active | Not Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 60 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | - | 80-BQFP | |||
3,895 In Stock | 1 : ¥77.33000 Tray | Tray | Active | Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 46 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | - | 64-LQFP | |||
2,288 In Stock | 1 : ¥137.59000 Tray | Tray | Not For New Designs | Not Verified | eZ80 | 8-Bit | 50MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART | DMA, WDT | 24 | - | ROMless | - | - | 3V ~ 3.6V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | - | 100-LQFP | |||
315 In Stock | 1 : ¥44.58000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 5x10b | Internal | -40°C ~ 105°C (TA) | Through Hole | - | 28-DIP (0.600", 15.24mm) | |||
671 In Stock | 1 : ¥49.91000 Tray | Tray | Not For New Designs | Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT | 37 | 24KB (24K x 8) | FLASH | - | 3K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
1,187 In Stock | 1 : ¥94.33000 Tray | Tray | Active | Verified | eZ80 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 24 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | - | 100-LQFP | |||
702 In Stock | 1 : ¥129.22000 Tray | Tray | Not For New Designs | Not Verified | eZ80 | 8-Bit | 50MHz | Ethernet, I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 256KB (256K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
344 In Stock | 1 : ¥137.59000 Tray | Tray | Active | Not Verified | eZ80 | 8-Bit | 50MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART | DMA, WDT | 24 | - | ROMless | - | - | 3V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | - | 100-LQFP | |||
5,350 In Stock | 1 : ¥17.16000 Tray | - | Tray | Active | Not Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 3.75K x 8 | 1.8V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-QFN (5x5) | 32-VFQFN Exposed Pad | ||
4,863 In Stock | 1 : ¥17.16000 Tray | - | Tray | Active | Not Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 3.75K x 8 | 1.8V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-QFN (5x5) | 32-VFQFN Exposed Pad | ||
150 In Stock | 1 : ¥17.16000 Tray | - | Tray | Active | Not Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 36 | 32KB (32K x 8) | FLASH | - | 3.75K x 8 | 1.8V ~ 3.6V | A/D 15x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-QFN (7x7) | 44-VFQFN Exposed Pad | ||
1,737 In Stock | 1 : ¥23.07000 Tube | Tube | Not For New Designs | Verified | eZ8 | 8-Bit | 20MHz | - | Brown-out Detect/Reset, LED, POR, PWM, WDT | 17 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | - | 20-SOIC (0.295", 7.50mm Width) | |||
3,890 In Stock | 1 : ¥25.28000 Tray | Tray | Active | Not Verified | eZ8 | 8-Bit | 24MHz | DALI, DMX, I2C, LINbus, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 36 | 64KB (64K x 8) | FLASH | - | 3.75K x 8 | 1.8V ~ 3.6V | A/D 10x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-LQFP | 44-LQFP | |||
554 In Stock | 1 : ¥26.60000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 20MHz | IrDA, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | 6 | 1KB (1K x 8) | FLASH | 16 x 8 | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | - | 8-SOIC (0.154", 3.90mm Width) | |||
191 In Stock | 1 : ¥30.29000 Tube | Tube | Active | Verified | eZ8 | 8-Bit | 20MHz | IrDA, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 512 x 8 | 2.7V ~ 3.6V | A/D 4x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | - | 8-SOIC (0.154", 3.90mm Width) |