EZ80L92AZ050SG | ||
---|---|---|
DigiKey Part Number | 269-3878-ND | |
Manufacturer | ||
Manufacturer Product Number | EZ80L92AZ050SG | |
Description | IC MCU 8BIT ROMLESS 100LQFP | |
Customer Reference | ||
Detailed Description | eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 50MHz ROMless | |
Datasheet | Datasheet | |
EDA/CAD Models | EZ80L92AZ050SG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | eZ80 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SPI, UART/USART | |
Peripherals | DMA, WDT | |
Number of I/O | 24 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.59000 | ¥137.59 |
10 | ¥126.41600 | ¥1,264.16 |
25 | ¥121.18000 | ¥3,029.50 |
90 | ¥106.76900 | ¥9,609.21 |
270 | ¥101.52863 | ¥27,412.73 |
450 | ¥94.97851 | ¥42,740.33 |