Z8F6421AN020EG | ||
---|---|---|
DigiKey Part Number | 269-4276-ND | |
Manufacturer | ||
Manufacturer Product Number | Z8F6421AN020EG | |
Description | IC MCU 8BIT 64KB FLASH 44QFP | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 44-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | Z8F6421AN020EG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | eZ8 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.79000 | ¥74.79 |
10 | ¥67.56300 | ¥675.63 |
25 | ¥64.42040 | ¥1,610.51 |
160 | ¥55.93594 | ¥8,949.75 |
320 | ¥53.42181 | ¥17,094.98 |
480 | ¥48.70810 | ¥23,379.89 |
960 | ¥42.42317 | ¥40,726.24 |