Z8F011ASB020EG | ||
---|---|---|
DigiKey Part Number | 269-4010-ND | |
Manufacturer | ||
Manufacturer Product Number | Z8F011ASB020EG | |
Description | IC MCU 8BIT 1KB FLASH 8SOIC | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 1KB (1K x 8) FLASH | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | eZ8 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | IrDA, UART/USART | |
Peripherals | Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥23.88100 | ¥238.81 |
96 | ¥19.56385 | ¥1,878.13 |
288 | ¥18.56024 | ¥5,345.35 |
576 | ¥16.65415 | ¥9,592.79 |
1,056 | ¥14.04568 | ¥14,832.24 |
2,592 | ¥13.34342 | ¥34,586.14 |
5,088 | ¥12.84179 | ¥65,339.03 |