1KB (1K x 8) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,781 In Stock | 1 : ¥6.16000 Cut Tape (CT) 4,000 : ¥5.00772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 12MHz | UART/USART | POR, PWM, WDT | 6 | 1KB (1K x 8) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
7,903 In Stock | 1 : ¥6.16000 Cut Tape (CT) 4,000 : ¥5.00772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 12MHz | UART/USART | POR, PWM, WDT | 6 | 1KB (1K x 8) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
14,381 In Stock | 1 : ¥6.73000 Cut Tape (CT) 15,000 : ¥5.74656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 12MHz | UART/USART | POR, PWM, WDT | 6 | 1KB (1K x 8) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-UDFN (2x3) | 8-UFDFN Exposed Pad | |||
8,124 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥5.74657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 12MHz | UART/USART | POR, PWM, WDT | 12 | 1KB (1K x 8) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
3,939 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,000 : ¥3.37794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 1KB (1K x 8) | FRAM | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
970 In Stock | 1 : ¥9.93000 Cut Tape (CT) 250 : ¥6.47092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 1KB (1K x 8) | FRAM | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-VQFN (3x3) | 24-VFQFN Exposed Pad | |||
3,903 In Stock | 1 : ¥12.15000 Cut Tape (CT) 2,000 : ¥5.15395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI, USI | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 10 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
5,000 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.33969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | RL78 | 16-Bit | 20MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 6 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 2V ~ 5.5V | A/D 4x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-LSSOP | 10-LSSOP (0.173", 4.40mm Width) | |||
4,620 In Stock | 1 : ¥12.56000 Tray | Tray | Not For New Designs | Not Verified | RL78 | 16-Bit | 20MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 6 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 2V ~ 5.5V | A/D 4x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-LSSOP | 10-LSSOP (0.173", 4.40mm Width) | |||
2,450 In Stock | 1 : ¥17.08000 Tube | Tube | Active | Verified | RS08 | 8-Bit | 10MHz | - | LVD, POR, WDT | 4 | 1KB (1K x 8) | FLASH | - | 63 x 8 | 1.8V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
6,661 In Stock | 1 : ¥7.14000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 20MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 6 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 2V ~ 5.5V | A/D 4x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-LSSOP | 10-LSSOP (0.173", 4.40mm Width) | |||
3,420 In Stock | 1 : ¥7.96000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 20MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 10 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 2V ~ 5.5V | A/D 7x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SSOP | 16-SSOP (0.173", 4.40mm Width) | |||
3,400 In Stock | 1 : ¥8.46000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 20MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 10 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 2V ~ 5.5V | A/D 7x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SSOP | 16-SSOP (0.173", 4.40mm Width) | |||
225 In Stock | 1 : ¥9.19000 Tube | Tube | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
360 In Stock | 1 : ¥9.19000 Tube | Tube | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
1,075 In Stock | 1 : ¥9.52000 Tube | Tube | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 1KB (1K x 8) | FRAM | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
2,671 In Stock | 1 : ¥12.15000 Cut Tape (CT) 2,000 : ¥5.15395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
2,609 In Stock | 1 : ¥12.15000 Cut Tape (CT) 2,000 : ¥5.15395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI, USI | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 10 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
4,356 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.17189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-QFN (4x4) | 16-VQFN Exposed Pad | |||
3,998 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,000 : ¥5.64151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
1,897 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,000 : ¥5.64151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI, USI | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 10 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
750 In Stock | 1 : ¥12.48000 Cut Tape (CT) 250 : ¥8.44052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI, USI | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 10 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-QFN (4x4) | 16-VQFN Exposed Pad | |||
725 In Stock | 1 : ¥12.48000 Cut Tape (CT) 250 : ¥5.95672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI, USI | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 10 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-QFN (4x4) | 16-VQFN Exposed Pad | |||
1,994 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,000 : ¥5.36292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI, USI | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
519 In Stock | 1 : ¥13.05000 Tube | Tube | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |