MSP430G2102IPW14R | ||
---|---|---|
DigiKey Part Number | 296-36680-2-ND - Tape & Reel (TR) 296-36680-1-ND - Cut Tape (CT) 296-36680-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSP430G2102IPW14R | |
Description | IC MCU 16BIT 1KB FLASH 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8) FLASH 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430G2102IPW14R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, USI | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.86100 | ¥108.61 |
25 | ¥10.30760 | ¥257.69 |
100 | ¥8.46710 | ¥846.71 |
250 | ¥7.91512 | ¥1,978.78 |
500 | ¥6.99470 | ¥3,497.35 |
1,000 | ¥5.52210 | ¥5,522.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.15395 | ¥10,307.90 |
6,000 | ¥4.89626 | ¥29,377.56 |
10,000 | ¥4.71219 | ¥47,121.90 |