MSP430FR2100IRLLT | |
---|---|
DigiKey Part Number | 296-47499-2-ND - Tape & Reel (TR) 296-47499-1-ND - Cut Tape (CT) 296-47499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2100IRLLT |
Description | IC MCU 16BIT 1KB FRAM 24VQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 1KB (1K x 8) FRAM 24-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2100IRLLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (3x3) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.88300 | ¥88.83 |
25 | ¥8.42600 | ¥210.65 |
100 | ¥6.92210 | ¥692.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.47092 | ¥1,617.73 |
500 | ¥5.71864 | ¥2,859.32 |
1,250 | ¥4.51468 | ¥5,643.35 |
2,500 | ¥4.21369 | ¥10,534.22 |
6,250 | ¥4.00302 | ¥25,018.88 |
12,500 | ¥3.85254 | ¥48,156.75 |