AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) FLASH 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY102F-M7R

DigiKey Part Number
ATTINY102F-M7RTR-ND - Tape & Reel (TR)
ATTINY102F-M7RCT-ND - Cut Tape (CT)
ATTINY102F-M7RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY102F-M7R
Description
IC MCU 8BIT 1KB FLASH 8UDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) FLASH 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ATTINY102F-M7R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 5x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
AVR
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
12MHz
Supplier Device Package
8-UDFN (2x3)
Connectivity
UART/USART
Package / Case
8-UFDFN Exposed Pad
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,814
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥5.78901¥86,835.15
Manufacturers Standard Package