Z8F6481AN024XK2247 | |
---|---|
DigiKey Part Number | 269-5026-ND |
Manufacturer | |
Manufacturer Product Number | Z8F6481AN024XK2247 |
Description | IC MCU 8BIT 64KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | eZ8 Z8 Encore! XP® Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 44-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | eZ8 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | DALI, DMX, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3.75K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP | |
Package / Case | 44-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.28000 | ¥25.28 |
10 | ¥22.69100 | ¥226.91 |
25 | ¥21.45280 | ¥536.32 |
160 | ¥18.59369 | ¥2,974.99 |
320 | ¥17.64009 | ¥5,644.83 |
480 | ¥15.82831 | ¥7,597.59 |
960 | ¥13.34925 | ¥12,815.28 |
2,400 | ¥12.68177 | ¥30,436.25 |
4,960 | ¥12.20500 | ¥60,536.80 |