Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
718 In Stock This product has a maximum purchase limit | 1 : ¥32.59000 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 49 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
845 In Stock This product has a maximum purchase limit | 1 : ¥82.51000 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 110 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 18x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
872 In Stock This product has a maximum purchase limit | 1 : ¥96.14000 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 140 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 20x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176+25UFBGA (10x10) | 201-UFBGA | |||
10,000 In Stock | 5,000 : ¥43.84925 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 57 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 80-WLCSP (3.5x3.27) | 80-UFBGA, WLCSP | |||
2,016 In Stock | 1 : ¥63.63000 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 140 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 20x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176+25UFBGA (10x10) | 201-UFBGA | |||
2,016 In Stock | 1 : ¥68.06000 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 139 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 20x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176+25UFBGA (10x10) | 201-UFBGA | |||
4,907 In Stock | 1 : ¥69.13000 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 136 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 20x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 169-UFBGA (7x7) | 169-UFBGA | |||
2,489 In Stock | 1 : ¥71.84000 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 53 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
2,947 In Stock | 1 : ¥73.56000 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 53 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 68-VFQFPN (8x8) | 68-VFQFN Exposed Pad | |||
1,134 In Stock | 1 : ¥78.24000 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 80 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,615 In Stock | 1 : ¥83.74000 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 78 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 14x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,191 In Stock | 1 : ¥91.95000 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 139 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 20x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
4,861 In Stock | 1 : ¥92.77000 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 134 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 20x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 169-UFBGA (7x7) | 169-UFBGA | |||
1,056 In Stock | 1 : ¥95.15000 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 110 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 18x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
1,165 In Stock | 1 : ¥97.45000 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 136 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 20x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
80 In Stock | 1 : ¥88.91000 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 112 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 20x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥71.84000 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 80 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 5,000 : ¥13.46144 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 19 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 10x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 25-WLCSP (2.33x2.24) | 25-UFBGA, WLCSP | |||
0 In Stock Check Lead Time | 2,940 : ¥14.97390 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 24 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 10x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 3,000 : ¥14.97390 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 24 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 10x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,500 : ¥16.54091 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 35 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 10x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,560 : ¥16.54092 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 35 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 10x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 960 : ¥19.08917 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 49 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 16x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 960 : ¥30.92671 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 53 | 1MB (1M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,000 : ¥30.92667 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 53 | 1MB (1M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP |