CYPD3125-40LQXIT | ||
---|---|---|
DigiKey Part Number | 448-CYPD3125-40LQXITTR-ND - Tape & Reel (TR) 448-CYPD3125-40LQXITCT-ND - Cut Tape (CT) 448-CYPD3125-40LQXITDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CYPD3125-40LQXIT | |
Description | IC USB TYPE C CONTROL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | CYPD3125-40LQXIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB) | |
Controller Series | - | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 20 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥34.80800 | ¥348.08 |
25 | ¥32.90960 | ¥822.74 |
100 | ¥28.52090 | ¥2,852.09 |
250 | ¥27.05832 | ¥6,764.58 |
500 | ¥24.27930 | ¥12,139.65 |
1,000 | ¥20.47658 | ¥20,476.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.45270 | ¥48,631.75 |