
TPS2412PWR | |
|---|---|
DigiKey Part Number | 296-39371-2-ND - Tape & Reel (TR) 296-39371-1-ND - Cut Tape (CT) 296-39371-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TPS2412PWR |
Description | IC OR CTRLR N+1 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2412PWR Models |
Category | Current - Supply 4.25 mA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications N+1 Power Supplies, High Availability |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output N:1 | Supplier Device Package 8-TSSOP |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 130 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.90000 | ¥23.90 |
| 10 | ¥17.83800 | ¥178.38 |
| 25 | ¥16.32160 | ¥408.04 |
| 100 | ¥14.65770 | ¥1,465.77 |
| 250 | ¥13.86416 | ¥3,466.04 |
| 500 | ¥13.58942 | ¥6,794.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.66757 | ¥25,335.14 |
| 4,000 | ¥12.40076 | ¥49,603.04 |
| 6,000 | ¥12.26708 | ¥73,602.48 |











