CPLDs (Complex Programmable Logic Devices)
Results: 3,701
Stocking Options
Environmental Options
Media
Exclude
3,701Results
Showingof 3,701
1 - 25
Sort By: Featured
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of Gates | Number of I/O | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,843 In Stock | 1 : $1.26000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 40 | 32 | - | 54 | 0°C ~ 85°C (TJ) | - | - | Surface Mount | 64-TQFP Exposed Pad | 64-EQFP (7x7) | |||
1,832 In Stock | 1 : $2.07000 Cut Tape (CT) 4,000 : $1.04298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | In System Programmable | - | 1.71V ~ 2.5V, 2.3V ~ 5.5V | - | 19 | - | 13 | -40°C ~ 85°C | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
738 In Stock | 1 : $2.29000 Tray | Tray | Active | Verified | In System Programmable (min 10K program/erase cycles) | 15 ns | 3V ~ 3.6V | - | 32 | - | 32 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
605 In Stock | 1 : $2.39000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 80 | 64 | - | 54 | 0°C ~ 85°C (TJ) | - | - | Surface Mount | 64-TQFP Exposed Pad | 64-EQFP (7x7) | |||
751 In Stock | 1 : $2.67000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 80 | 64 | - | 79 | 0°C ~ 85°C (TJ) | - | - | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
1,514 In Stock | 1 : $2.75000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 1.7V ~ 1.9V | 2 | 32 | - | 32 | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
493 In Stock | 1 : $3.38000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 80 | 64 | - | 54 | -40°C ~ 100°C (TJ) | - | - | Surface Mount | 64-TQFP Exposed Pad | 64-EQFP (7x7) | |||
574 In Stock | 1 : $3.53000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 80 | 64 | - | 79 | -40°C ~ 100°C (TJ) | - | - | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
21,759 In Stock | 1 : $3.80000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 3V ~ 3.6V | 2 | 32 | - | 32 | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
823 In Stock | 1 : $4.08000 Tray | Tray | Active | Verified | In System Programmable (min 10K program/erase cycles) | 15 ns | 3V ~ 3.6V | - | 64 | - | 32 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
615 In Stock | 1 : $4.94000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 160 | 128 | - | 54 | 0°C ~ 85°C (TJ) | - | - | Surface Mount | 64-TQFP Exposed Pad | 64-EQFP (7x7) | |||
1,201 In Stock | 1 : $5.17000 Tray | Tray | Active | Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 4.5V ~ 5.5V | - | 64 | - | 32 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
355 In Stock | 1 : $5.22000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 160 | 128 | - | 79 | 0°C ~ 85°C (TJ) | - | - | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
1,859 In Stock | 1 : $5.65000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.7V ~ 1.9V | 4 | 64 | - | 32 | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
2,601 In Stock | 1 : $5.85000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 3V ~ 3.6V | 2 | 32 | - | 32 | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
663 In Stock | 1 : $5.87000 Tray | Tray | Active | Not Verified | In System Programmable (min 10K program/erase cycles) | 15 ns | 3V ~ 3.6V | - | 128 | - | 80 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
2,425 In Stock | 1 : $6.00000 Tube | Tube | Active | Not Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 4.5V ~ 5.5V | - | 64 | - | 64 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 84-LCC (J-Lead) | 84-PLCC (29.31x29.31) | |||
904 In Stock | 1 : $6.05000 Tray | Tray | Active | Not Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 4.5V ~ 5.5V | - | 64 | - | 64 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
1,145 In Stock | 1 : $6.30000 Tray | Tray | Active | Verified | In System Programmable | 10 ns | 3V ~ 3.6V | 4 | 64 | - | 30 | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
688 In Stock | 1 : $6.30000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 3V ~ 3.6V | 4 | 64 | - | 30 | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
789 In Stock | 1 : $6.77000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 160 | 128 | - | 54 | -40°C ~ 100°C (TJ) | - | - | Surface Mount | 64-TQFP Exposed Pad | 64-EQFP (7x7) | |||
502 In Stock | 1 : $6.77000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 160 | 128 | - | 54 | 0°C ~ 85°C (TJ) | - | - | Surface Mount | 64-TQFP Exposed Pad | 64-EQFP (7x7) | |||
280 In Stock | 1 : $6.91000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 240 | 192 | - | 79 | 0°C ~ 85°C (TJ) | - | - | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
990 In Stock | 1 : $7.20000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 160 | 128 | - | 79 | -40°C ~ 100°C (TJ) | - | - | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
1,371 In Stock | 1 : $8.15000 Tray | Tray | Active | Verified | In System Programmable | 10 ns | 3V ~ 3.6V | 4 | 64 | - | 32 | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 48-LQFP | 48-TQFP (7x7) |
Showingof 3,701
1 - 25