

ATF1502ASV-15AU44 | |
|---|---|
DigiKey Part Number | ATF1502ASV-15AU44-ND |
Manufacturer | |
Manufacturer Product Number | ATF1502ASV-15AU44 |
Description | IC CPLD 32MC 15NS 44TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1502ASV-15AU44 Models |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Microchip Technology | Number of Macrocells 32 |
Series | Number of I/O 32 |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Verified | Package / Case 44-TQFP |
Programmable Type In System Programmable (min 10K program/erase cycles) | Supplier Device Package 44-TQFP (10x10) |
Delay Time tpd(1) Max 15 ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.94000 | ¥18.94 |
| 25 | ¥17.20160 | ¥430.04 |
| 100 | ¥16.64340 | ¥1,664.34 |






